6.144 MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-61-18-5PXEN-TR

DigiKey Part Number
XC1686TR-ND - Tape & Reel (TR)
XC1686CT-ND - Cut Tape (CT)
XC1686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-61-18-5PXEN-TR
Description
CRYSTAL 6.1440MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-61-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,57000R8,57
10R7,46100R74,61
25R7,05760R176,44
50R6,76520R338,26
100R6,48630R648,63
250R6,13348R1 533,37
500R5,87972R2 939,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,23244R6 232,44
2 000R6,18320R12 366,40
3 000R6,15760R18 472,80
5 000R6,12341R30 617,05
7 000R5,99929R41 995,03
10 000R5,87051R58 705,10
12 000R5,80573R69 668,76
24 000R5,70412R136 898,88
Manufacturers Standard Package