
ECS-3225Q-18-240-BS-TR | |
|---|---|
DigiKey Part Number | XC2820TR-ND - Tape & Reel (TR) XC2820CT-ND - Cut Tape (CT) XC2820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225Q-18-240-BS-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225Q-18-240-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,71000 | R25,71 |
| 10 | R22,28200 | R222,82 |
| 25 | R21,07880 | R526,97 |
| 50 | R20,20520 | R1 010,26 |
| 100 | R19,36830 | R1 936,83 |
| 250 | R18,31636 | R4 579,09 |
| 500 | R17,55884 | R8 779,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,83307 | R16 833,07 |
| 2 000 | R16,13789 | R32 275,78 |
| 3 000 | R15,74484 | R47 234,52 |
| 5 000 | R15,26358 | R76 317,90 |
| 7 000 | R14,95479 | R104 683,53 |
| 10 000 | R14,63442 | R146 344,20 |

