
ECS-320-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2315TR-ND - Tape & Reel (TR) XC2315CT-ND - Cut Tape (CT) XC2315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-18-33-JGN-TR |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R7,07400 | R70,74 |
| 25 | R6,68800 | R167,20 |
| 50 | R6,40900 | R320,45 |
| 100 | R6,14520 | R614,52 |
| 250 | R5,81084 | R1 452,71 |
| 500 | R5,57018 | R2 785,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,33981 | R5 339,81 |
| 2 000 | R5,29956 | R10 599,12 |
| 3 000 | R4,74270 | R14 228,10 |
| 5 000 | R4,64090 | R23 204,50 |
| 12 000 | R4,58965 | R55 075,80 |
| 24 000 | R4,40013 | R105 603,12 |
| 25 000 | R4,38924 | R109 731,00 |

