BC847CW-13P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 3 000
Unit Price: R2,02000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 736
Unit Price: R2,86000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,45511
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: R0,28634
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: R3,36000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,45511
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 510
Unit Price: R2,52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10 096
Unit Price: R2,52000
Datasheet
New at DigiKey
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
SOT 323

BC847CW-13P

DigiKey Part Number
353-BC847CW-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CW-13P
Description
SMALL SIGNAL BIPOLAR TRANSISTORS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,44134R4 413,40
20 000R0,42853R8 570,60
30 000R0,42212R12 663,60
50 000R0,41501R20 750,50
70 000R0,41086R28 760,20
100 000R0,40686R40 686,00
250 000R0,39826R99 565,00
Manufacturers Standard Package