
ECS-160-8-33Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-33Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-160-8-33Q-RES-CT-ND - Cut Tape (CT) 50-ECS-160-8-33Q-RES-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33Q-RES-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-33Q-RES-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,45000 | R11,45 |
| 10 | R9,89800 | R98,98 |
| 25 | R9,35200 | R233,80 |
| 50 | R8,96920 | R448,46 |
| 100 | R8,59610 | R859,61 |
| 250 | R8,12944 | R2 032,36 |
| 500 | R7,79308 | R3 896,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,47060 | R7 470,60 |
| 2 000 | R7,16178 | R14 323,56 |
| 3 000 | R6,98707 | R20 961,21 |
| 5 000 | R6,77309 | R33 865,45 |
| 7 000 | R6,63583 | R46 450,81 |
| 10 000 | R6,49340 | R64 934,00 |



