
ECS-160-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3086TR-ND - Tape & Reel (TR) XC3086CT-ND - Cut Tape (CT) XC3086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-23B-JTM-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-23B-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R13,19100 | R131,91 |
| 25 | R12,46840 | R311,71 |
| 50 | R11,69220 | R584,61 |
| 100 | R11,21840 | R1 121,84 |
| 250 | R10,80632 | R2 701,58 |
| 500 | R9,73556 | R4 867,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,95755 | R9 957,55 |
| 2 000 | R9,54593 | R19 091,86 |
| 3 000 | R9,02812 | R27 084,36 |
| 7 000 | R8,84527 | R61 916,89 |
| 10 000 | R8,65556 | R86 555,60 |

