
ECS-160-10-37B2-RWM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-37B2-RWM-TR-ND - Tape & Reel (TR) 50-ECS-160-10-37B2-RWM-TRCT-ND - Cut Tape (CT) 50-ECS-160-10-37B2-RWM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37B2-RWM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37B2-RWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R5,99900 | R59,99 |
| 25 | R5,67320 | R141,83 |
| 50 | R5,44120 | R272,06 |
| 100 | R5,21600 | R521,60 |
| 250 | R4,93232 | R1 233,08 |
| 500 | R4,72830 | R2 364,15 |
| 1 000 | R4,53288 | R4 532,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,32070 | R12 962,10 |
| 6 000 | R4,14205 | R24 852,30 |
| 9 000 | R4,04101 | R36 369,09 |
| 15 000 | R3,91729 | R58 759,35 |
| 21 000 | R3,83789 | R80 595,69 |
| 30 000 | R3,75551 | R112 665,30 |

