12 MHz ±30ppm Crystal 32pF 60 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-32-7S-TR

DigiKey Part Number
XC494TR-ND - Tape & Reel (TR)
XC494CT-ND - Cut Tape (CT)
XC494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-32-7S-TR
Description
CRYSTAL 12.0000MHZ 32PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 32pF 60 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-32-7S-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R29,41000R29,41
10R25,55900R255,59
25R24,17080R604,27
50R23,17280R1 158,64
100R22,21490R2 221,49
250R21,00768R5 251,92
500R20,13926R10 069,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R46,16731R46 167,31
2 000R44,26611R88 532,22
3 000R43,19166R129 574,98
Manufacturers Standard Package