
ECS-100-10-30B-CKL-TR | |
|---|---|
DigiKey Part Number | XC2106TR-ND - Tape & Reel (TR) XC2106CT-ND - Cut Tape (CT) XC2106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-10-30B-CKL-TR |
Description | CRYSTAL 10.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-10-30B-CKL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R9,29300 | R92,93 |
| 25 | R8,78520 | R219,63 |
| 50 | R8,41880 | R420,94 |
| 100 | R8,07100 | R807,10 |
| 250 | R7,63304 | R1 908,26 |
| 500 | R7,31714 | R3 658,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,39376 | R7 393,76 |

