
EC5645ETTTS-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC5645ETTTS-24.000MTR-ND - Tape & Reel (TR) 2773-EC5645ETTTS-24.000MCT-ND - Cut Tape (CT) 2773-EC5645ETTTS-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC5645ETTTS-24.000M TR |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 10 | R19,20700 | R192,07 |
| 25 | R18,15520 | R453,88 |
| 50 | R17,40560 | R870,28 |
| 100 | R16,68640 | R1 668,64 |
| 250 | R15,77896 | R3 944,74 |
| 500 | R15,12662 | R7 563,31 |
| 1 000 | R14,50135 | R14 501,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,56352 | R40 690,56 |
| 6 000 | R13,00383 | R78 022,98 |
| 9 000 | R12,68743 | R114 186,87 |

