24 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3250YA12-24.000M TR

DigiKey Part Number
2773-EB3250YA12-24.000MTR-ND - Tape & Reel (TR)
2773-EB3250YA12-24.000MCT-ND - Cut Tape (CT)
2773-EB3250YA12-24.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB3250YA12-24.000M TR
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 738
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,80000R16,80
10R14,61900R146,19
25R13,82640R345,66
50R13,25500R662,75
100R12,70720R1 270,72
250R12,01756R3 004,39
500R11,52016R5 760,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R11,04392R11 043,92
2 000R10,58745R21 174,90
3 000R10,32936R30 988,08
5 000R10,01330R50 066,50
7 000R9,81051R68 673,57
10 000R9,60013R96 001,30
12 000R9,49440R113 932,80
Manufacturers Standard Package