
EB3250YA12-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB3250YA12-24.000MTR-ND - Tape & Reel (TR) 2773-EB3250YA12-24.000MCT-ND - Cut Tape (CT) 2773-EB3250YA12-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250YA12-24.000M TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,80000 | R16,80 |
| 10 | R14,61900 | R146,19 |
| 25 | R13,82640 | R345,66 |
| 50 | R13,25500 | R662,75 |
| 100 | R12,70720 | R1 270,72 |
| 250 | R12,01756 | R3 004,39 |
| 500 | R11,52016 | R5 760,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,04392 | R11 043,92 |
| 2 000 | R10,58745 | R21 174,90 |
| 3 000 | R10,32936 | R30 988,08 |
| 5 000 | R10,01330 | R50 066,50 |
| 7 000 | R9,81051 | R68 673,57 |
| 10 000 | R9,60013 | R96 001,30 |
| 12 000 | R9,49440 | R113 932,80 |

