4.433619 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SJA18-4.433619M TR

DigiKey Part Number
2773-E1SJA18-4.433619MTR-ND - Tape & Reel (TR)
2773-E1SJA18-4.433619MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
E1SJA18-4.433619M TR
Description
CRYSTAL 4.433619MHZ 18PF SMD
Customer Reference
Detailed Description
4.433619 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
4.433619 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/UP
Size / Dimension
0.457" L x 0.191" W (11.60mm x 4.85mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,39000R6,39
10R5,57900R55,79
25R5,27640R131,91
50R5,05460R252,73
100R4,84800R484,80
250R4,58412R1 146,03
500R4,39424R2 197,12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,43105R4 431,05
Manufacturers Standard Package