
E1SJA18-4.433619M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-4.433619MTR-ND - Tape & Reel (TR) 2773-E1SJA18-4.433619MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E1SJA18-4.433619M TR |
Description | CRYSTAL 4.433619MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.433619 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.433619 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R5,57900 | R55,79 |
| 25 | R5,27640 | R131,91 |
| 50 | R5,05460 | R252,73 |
| 100 | R4,84800 | R484,80 |
| 250 | R4,58412 | R1 146,03 |
| 500 | R4,39424 | R2 197,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,43105 | R4 431,05 |

