Similar
Parametric Equivalent

EB2532JA12-32.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532JA12-32.000MTR-ND - Tape & Reel (TR) 2773-EB2532JA12-32.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB2532JA12-32.000M TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,36262 | R22 087,86 |



