Magnetic Tape Tape Acrylic Adhesive Black 0.59" (15.00mm) X 33' (10.0m) 11 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM672

DigiKey Part Number
4307-FM672-ND
Manufacturer
Manufacturer Product Number
FM672
Description
MAGNETIC STRIP 15X6.4MMX10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Tape Tape Acrylic Adhesive Black 0.59" (15.00mm) X 33' (10.0m) 11 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Magnetic Tape
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.2520" (252.0 mils, 6.400mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.59" (15.00mm)
Length
33' (10.0m) 11 yds
Color
Black
Usage
-
Temperature Range
176°F (80°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R986,56000R986,56
10R760,56600R7 605,66
25R690,16040R17 254,01
50R642,95800R32 147,90
100R600,40520R60 040,52
250R550,52996R137 632,49
Manufacturers Standard Package