
E752NEO | |
|---|---|
DigiKey Part Number | 4307-E752NEO-ND |
Manufacturer | |
Manufacturer Product Number | E752NEO |
Description | MAGNET 0.394"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Brass | |
Grade | - | |
Gauss Strength | - | |
Size | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R112,59000 | R112,59 |
| 5 | R101,49600 | R507,48 |
| 20 | R93,54800 | R1 870,96 |
| 40 | R90,06525 | R3 602,61 |
| 60 | R88,16500 | R5 289,90 |
| 100 | R85,90370 | R8 590,37 |
| 500 | R79,65566 | R39 827,83 |
| 1 000 | R77,32747 | R77 327,47 |

