
A2D170-AA04-01 | |
|---|---|
DigiKey Part Number | 381-3350-ND |
Manufacturer | |
Manufacturer Product Number | A2D170-AA04-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase Round - 170mm Dia Ball 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 43.00W |
Manufacturer ebm-papst Inc. | RPM 3100 RPM |
Series | Termination 7 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 170mm Dia | Approval Agency CCC, CE |
Width 64.50mm | Current Rating (Amps) 0.090/0.160A |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type Tubeaxial, 3 Phase | Base Product Number |
Features Dual Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4 904,37000 | R4 904,37 |
| 10 | R3 878,75100 | R38 787,51 |
| 30 | R3 577,94333 | R107 338,30 |

