
10024-1-5170 | |
|---|---|
DigiKey Part Number | 381-2347-ND |
Manufacturer | |
Manufacturer Product Number | 10024-1-5170 |
Description | GRILL GRD FLTR&SPACR F/127MM FAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Filter/Spacer Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter/Spacer | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | W2G115, W2K121 Series | |
Features | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R504,46000 | R504,46 |
| 10 | R405,32900 | R4 053,29 |
| 30 | R362,01967 | R10 860,59 |
| 50 | R343,15440 | R17 157,72 |
| 100 | R320,53630 | R32 053,63 |

