
SDS43 | |
|---|---|
DigiKey Part Number | 6215-SDS43-ND |
Manufacturer | |
Manufacturer Product Number | SDS43 |
Description | SUPP GRIP SERVDROP SING EYE 0.43 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Support Grip Service Drop Single 5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Service Drop | |
Eye Type | Single | |
Cable Diameter | 0.41" ~ 0.56" (10.4mm ~ 14.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 5" | |
Bale Length | 6" | |
Break Strength | 500 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R403,68580 | R20 184,29 |

