Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U060-000-KPA-WH

DigiKey Part Number
TL1896-ND
Manufacturer
Manufacturer Product Number
U060-000-KPA-WH
Description
USB 2.0 PANEL MOUNT COUPLER KEYS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
USB
Exterior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Interior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
-
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
Gold
Operating Temperature
0°C ~ 40°C
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
50R55,77580R2 788,79