
SRXCOOL33K | |
|---|---|
DigiKey Part Number | SRXCOOL33K-ND |
Manufacturer | |
Manufacturer Product Number | SRXCOOL33K |
Description | INTL PORTABLE COOLING AIR COND |
Customer Reference | |
Detailed Description | Rack A/C Unit, 33000 BTU 43.00" L x 23.63" W x 78.50" H (1092.2mm x 600.2mm x 1993.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Conditioning Unit | |
Voltage - Input | 200 ~ 240VAC | |
Specifications | A/C Unit, 33000 BTU | |
Size / Dimension | 43.00" L x 23.63" W x 78.50" H (1092.2mm x 600.2mm x 1993.9mm) | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 700 lbs (317.5 kg) |

