
P586-006-DVI | |
|---|---|
DigiKey Part Number | P586-006-DVI-ND |
Manufacturer | |
Manufacturer Product Number | P586-006-DVI |
Description | CBL DVI-D SGL M-MIN DISPLAY M 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface, Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R463,29000 | R463,29 |
| 10 | R393,78500 | R3 937,85 |
| 25 | R369,12320 | R9 228,08 |
| 50 | R351,51280 | R17 575,64 |
| 100 | R334,74910 | R33 474,91 |
| 250 | R316,12492 | R79 031,23 |



