
P569-010-IND2 | |
|---|---|
DigiKey Part Number | 95-P569-010-IND2-ND |
Manufacturer | |
Manufacturer Product Number | P569-010-IND2 |
Description | CABLE M-M HDMI-A 10' |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Male (Hooded Connector) | |
2nd Connector Type | HDMI-A Male (Hooded Connector) | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |

