Cable Assembly 196.9' (60.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-60M-FBR

DigiKey Part Number
95-P568-60M-FBR-ND
Manufacturer
Manufacturer Product Number
P568-60M-FBR
Description
CABLE M-M HDMI-A 196.9'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 196.9' (60.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male (Hooded Connector)
Length
196.9' (60.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in ZAR
Retail Package
QuantityUnit PriceExt Price
1R5 905,93000R5 905,93
10R5 020,96800R50 209,68
25R4 836,82320R120 920,58
Manufacturers Standard Package