
OMNISMART550MX | |
|---|---|
DigiKey Part Number | 95-OMNISMART550MX-ND |
Manufacturer | |
Manufacturer Product Number | OMNISMART550MX |
Description | 550VA 340W 120V LINE-INTERACTIVE |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 550VA / 340W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Desktop | |
Power - Rated | 550VA / 340W | |
AC Outlets | 12 (6 UPS, 6 Surge Only) | |
Backup Time - Max Load | 3.6 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (12) | |
Cord Length | 7' (2.13m) | |
Approval Agency | CSA, EAC, FCC | |
Size / Dimension | 12.000" L x 7.480" W (304.80mm x 189.99mm) | |
Height | 4.140" (105.16mm) | |
Weight | - |


