Image for N845B-01M-12MTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N845B-01M-12MTA

DigiKey Part Number
95-N845B-01M-12MTA-ND
Manufacturer
Manufacturer Product Number
N845B-01M-12MTA
Description
1M 40G MPO/MPO MMF OM4TAA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
20mm
Color - Cable
Magenta
Color - Connectors
Black, Magenta
Insertion Loss
0.60dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 663,43000R2 663,43
Manufacturers Standard Package