
N370X-01M | |
|---|---|
DigiKey Part Number | 95-N370X-01M-ND |
Manufacturer | |
Manufacturer Product Number | N370X-01M |
Description | 400G DUPLEX SINGLEMODE 9/125 OS2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R423,46000 | R423,46 |
| 10 | R359,90800 | R3 599,08 |
| 25 | R337,37040 | R8 434,26 |
| 50 | R321,27560 | R16 063,78 |
| 100 | R305,95210 | R30 595,21 |
| 250 | R286,81740 | R71 704,35 |
| 500 | R286,50820 | R143 254,10 |

