
N272L-F1P5M-BL | |
|---|---|
DigiKey Part Number | 95-N272L-F1P5M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272L-F1P5M-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R344,48000 | R344,48 |
| 10 | R292,69200 | R2 926,92 |
| 25 | R274,36880 | R6 859,22 |
| 50 | R261,27540 | R13 063,77 |
| 100 | R248,81350 | R24 881,35 |
| 250 | R233,24960 | R58 312,40 |
| 500 | R228,53440 | R114 267,20 |

