
N272-060-WH | |
|---|---|
DigiKey Part Number | 95-N272-060-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-060-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 60' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 60.00' (18.29m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 143,19000 | R3 143,19 |
| 10 | R2 672,03800 | R26 720,38 |
| 25 | R2 504,95880 | R62 623,97 |
| 50 | R2 426,49760 | R121 324,88 |

