
N204-S20-BL-UP | |
|---|---|
DigiKey Part Number | 95-N204-S20-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-S20-BL-UP |
Description | UP-ANGLE CAT6 GIGABIT MOLDED SLI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R289,87000 | R289,87 |
| 10 | R246,34700 | R2 463,47 |
| 25 | R230,91400 | R5 772,85 |
| 50 | R219,89380 | R10 994,69 |
| 100 | R209,40300 | R20 940,30 |
| 250 | R196,30300 | R49 075,75 |
| 500 | R189,25506 | R94 627,53 |

