Image for SPD080240H1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD080240H1K

DigiKey Part Number
95-SPD080240H1K-ND
Manufacturer
Manufacturer Product Number
SPD080240H1K
Description
SPD TYPE 1 300V MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300V MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
300V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
80 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-40°C ~ 50°C
Features
Thermally Protected
Mounting Type
Chassis Mount
Approval Agency
cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R28 780,21000R28 780,21
Manufacturers Standard Package