Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S20-YW | |
|---|---|
DigiKey Part Number | 95-N261-S20-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S20-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R328,18000 | R328,18 |
| 10 | R278,98000 | R2 789,80 |
| 25 | R261,50400 | R6 537,60 |
| 50 | R249,02180 | R12 451,09 |
| 100 | R237,14310 | R23 714,31 |
| 250 | R222,30820 | R55 577,05 |
| 500 | R211,71192 | R105 855,96 |





