
STS321240B301AH | |
|---|---|
DigiKey Part Number | 283-STS321240B301AHTR-ND - Tape & Reel (TR) 283-STS321240B301AHCT-ND - Cut Tape (CT) 283-STS321240B301AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B301AH |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,03300 | R40,33 |
| 100 | R2,53570 | R253,57 |
| 500 | R1,88642 | R943,21 |
| 1 000 | R1,67637 | R1 676,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,47954 | R4 438,62 |
| 6 000 | R1,33794 | R8 027,64 |
| 9 000 | R1,26575 | R11 391,75 |
| 15 000 | R1,18459 | R17 768,85 |
| 21 000 | R1,13651 | R23 866,71 |
| 30 000 | R1,08978 | R32 693,40 |
| 75 000 | R0,98719 | R74 039,25 |
| 150 000 | R0,92382 | R138 573,00 |

