


SMCJ440A | |
|---|---|
DigiKey Part Number | 283-SMCJ440ATR-ND - Tape & Reel (TR) 283-SMCJ440ACT-ND - Cut Tape (CT) 283-SMCJ440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440A |
Description | TVS DIODE 440VWM 713VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | R4,45306 | R213 746,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,82000 | R18,82 |
| 10 | R12,46900 | R124,69 |
| 100 | R8,20040 | R820,04 |
| 500 | R6,38552 | R3 192,76 |
| 1 000 | R5,57893 | R5 578,93 |
| 2 000 | R5,30166 | R10 603,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R10,30100 | R103,01 |
| 100 | R7,09800 | R709,80 |
| 500 | R5,65220 | R2 826,10 |
| 1 000 | R5,17630 | R5 176,30 |

