
MFBW1V2012-600-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-600-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-600-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-600-R |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,46800 | R4,68 |
| 100 | R0,38130 | R38,13 |
| 1 000 | R0,31385 | R313,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,29292 | R1 171,68 |
| 8 000 | R0,27618 | R2 209,44 |
| 12 000 | R0,26682 | R3 201,84 |
| 20 000 | R0,25551 | R5 110,20 |
| 28 000 | R0,24831 | R6 952,68 |
| 40 000 | R0,24091 | R9 636,40 |
| 100 000 | R0,22291 | R22 291,00 |
| 200 000 | R0,21022 | R42 044,00 |
| 400 000 | R0,19826 | R79 304,00 |


