
MFBM1V3216-801-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-801-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-801-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-801-R |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 110mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,19600 | R11,96 |
| 25 | R1,10200 | R27,55 |
| 50 | R1,03980 | R51,99 |
| 100 | R0,97910 | R97,91 |
| 250 | R0,90600 | R226,50 |
| 500 | R0,85436 | R427,18 |
| 1 000 | R0,80550 | R805,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,78592 | R3 143,68 |
| 8 000 | R0,74101 | R5 928,08 |
| 12 000 | R0,71596 | R8 591,52 |
| 20 000 | R0,68563 | R13 712,60 |
| 28 000 | R0,66636 | R18 658,08 |
| 40 000 | R0,64654 | R25 861,60 |
| 100 000 | R0,59836 | R59 836,00 |
| 200 000 | R0,56438 | R112 876,00 |

