
MFBM1V2012-090-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-090-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-090-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-090-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-090-R |
Description | FERRITE BEAD 9 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 100 | R0,35620 | R35,62 |
| 1 000 | R0,29323 | R293,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,31298 | R1 251,92 |
| 8 000 | R0,29506 | R2 360,48 |
| 12 000 | R0,28508 | R3 420,96 |
| 20 000 | R0,27298 | R5 459,60 |
| 28 000 | R0,26530 | R7 428,40 |
| 40 000 | R0,25740 | R10 296,00 |
| 100 000 | R0,23817 | R23 817,00 |
| 200 000 | R0,22460 | R44 920,00 |
| 400 000 | R0,21183 | R84 732,00 |

