30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1005-300-R

DigiKey Part Number
283-MFBM1V1005-300-RTR-ND - Tape & Reel (TR)
283-MFBM1V1005-300-RCT-ND - Cut Tape (CT)
283-MFBM1V1005-300-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1005-300-R
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MFBM1V1005-300-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 419
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,18500R1,85
100R0,15800R15,80
1 000R0,12939R129,39
5 000R0,11292R564,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,12324R1 232,40
20 000R0,11619R2 323,80
30 000R0,11226R3 367,80
50 000R0,10749R5 374,50
70 000R0,10447R7 312,90
100 000R0,10135R10 135,00
250 000R0,09378R23 445,00
500 000R0,08844R44 220,00
1 000 000R0,08341R83 410,00
Manufacturers Standard Package