
MCQ1V2012-R560-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R560-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R560-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R560-R |
Description | FIXED IND 560NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 100 | R0,37810 | R37,81 |
| 1 000 | R0,31020 | R310,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,28953 | R1 158,12 |
| 8 000 | R0,27298 | R2 183,84 |
| 12 000 | R0,26374 | R3 164,88 |
| 20 000 | R0,25256 | R5 051,20 |
| 28 000 | R0,24544 | R6 872,32 |
| 40 000 | R0,23813 | R9 525,20 |
| 100 000 | R0,22034 | R22 034,00 |
| 200 000 | R0,20779 | R41 558,00 |
| 400 000 | R0,19597 | R78 388,00 |

