330 nH Unshielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V2012-R330-R

DigiKey Part Number
283-MCQ1V2012-R330-RTR-ND - Tape & Reel (TR)
283-MCQ1V2012-R330-RCT-ND - Cut Tape (CT)
283-MCQ1V2012-R330-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1V2012-R330-R
Description
FIXED IND 330NH 250MA 400 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
145MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,43700R4,37
100R0,36460R36,46
1 000R0,29945R299,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,29168R1 166,72
8 000R0,27500R2 200,00
12 000R0,26570R3 188,40
20 000R0,25441R5 088,20
28 000R0,24725R6 923,00
40 000R0,23989R9 595,60
100 000R0,22197R22 197,00
200 000R0,20932R41 864,00
400 000R0,19742R78 968,00
Manufacturers Standard Package