2.7 µH Shielded Molded Inductor 11.4 A 15.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Shielded Molded Inductor 11.4 A 15.4mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0703-2R7-R

DigiKey Part Number
283-EXL1V0703-2R7-RTR-ND - Tape & Reel (TR)
283-EXL1V0703-2R7-RCT-ND - Cut Tape (CT)
283-EXL1V0703-2R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0703-2R7-R
Description
FIXED IND 2.7UH 11.4A 15.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Molded Inductor 11.4 A 15.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
15.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,28000R13,28
10R10,95600R109,56
100R9,01200R901,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R7,84669R11 770,03
3 000R7,39975R22 199,25
4 500R7,15044R32 176,98
7 500R6,84871R51 365,32
10 500R6,65714R69 899,97
15 000R6,46011R96 901,65
Manufacturers Standard Package