


EPM7121V-3R3-152DH | |
|---|---|
DigiKey Part Number | 283-EPM7121V-3R3-152DH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7121V-3R3-152DH |
Description | DC DC CONV 1W 12VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,18000 | R83,18 |
| 5 | R80,05400 | R400,27 |
| 10 | R78,76000 | R787,60 |
| 25 | R77,08320 | R1 927,08 |
| 50 | R75,83640 | R3 791,82 |
| 100 | R74,60470 | R7 460,47 |
| 300 | R72,69130 | R21 807,39 |
| 600 | R71,50747 | R42 904,48 |

