


ECMS1V0905-102-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-102-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-102-R |
Description | CMC 4A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R11,79600 | R117,96 |
| 25 | R10,90920 | R272,73 |
| 50 | R10,28740 | R514,37 |
| 100 | R9,69760 | R969,76 |
| 250 | R8,97132 | R2 242,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | R8,59284 | R6 014,99 |
| 1 400 | R8,10265 | R11 343,71 |
| 2 100 | R7,82939 | R16 441,72 |
| 3 500 | R7,49838 | R26 244,33 |
| 4 900 | R7,28824 | R35 712,38 |
| 7 000 | R7,07208 | R49 504,56 |
| 17 500 | R6,57457 | R115 054,97 |

