16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X160121X02

DigiKey Part Number
283-E3X160121X02TR-ND - Tape & Reel (TR)
283-E3X160121X02CT-ND - Cut Tape (CT)
283-E3X160121X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X160121X02
Description
CRYSTAL 3225 16MHZ 12PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R2,70500R27,05
25R2,55440R63,86
50R2,45000R122,50
100R2,34750R234,75
250R2,22080R555,20
500R2,12874R1 064,37
1 000R2,04068R2 040,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,40118R7 203,54
6 000R2,30187R13 811,22
9 000R2,24567R20 211,03
15 000R2,17685R32 652,75
21 000R2,13268R44 786,28
30 000R2,08685R62 605,50
36 000R2,06381R74 297,16
72 000R1,97855R142 455,60
75 000R1,97363R148 022,25
Manufacturers Standard Package