


10BJ17CA | |
|---|---|
DigiKey Part Number | 283-10BJ17CATR-ND - Tape & Reel (TR) 283-10BJ17CACT-ND - Cut Tape (CT) 283-10BJ17CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ17CA |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 36.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,69659 | R8 089,77 |
| 6 000 | R2,46448 | R14 786,88 |
| 9 000 | R2,34621 | R21 115,89 |
| 15 000 | R2,21329 | R33 199,35 |
| 21 000 | R2,13456 | R44 825,76 |
| 30 000 | R2,05806 | R61 741,80 |

