
E58-30TS250-GA | |
|---|---|
DigiKey Part Number | 5730-E58-30TS250-GA-ND |
Manufacturer | |
Manufacturer Product Number | E58-30TS250-GA |
Description | PHOTO SENSOR,HD,TB SOURCE,ACDC,C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | Light-On/Dark-On | |
Light Source | - | |
Connection Method | Connector | |
Ingress Protection | IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 12K, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 963,07000 | R6 963,07 |
| 5 | R6 557,29000 | R32 786,45 |
| 10 | R6 405,88600 | R64 058,86 |
| 25 | R6 224,60480 | R155 615,12 |

