Through-Beam Optical Sensor NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E58-30TD250-GD

DigiKey Part Number
5730-E58-30TD250-GD-ND
Manufacturer
Manufacturer Product Number
E58-30TD250-GD
Description
PHOTO SENSOR,HD,250M TB DET,ACDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
20 ~ 132VAC, 15 ~ 30VDC
Response Time
-
Output Configuration
NPN - Open Collector
Light Source
-
Connection Method
Cable
Ingress Protection
IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8 012,99000R8 012,99
5R7 555,51600R37 777,58
10R7 384,80300R73 848,03
Manufacturers Standard Package