
E48M1K1A | |
|---|---|
DigiKey Part Number | 5730-E48M1K1A-ND |
Manufacturer | |
Manufacturer Product Number | E48M1K1A |
Description | SAFETY INTERLOCK SWITCH,1NO/1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9 213,30000 | R9 213,30 |
| 5 | R8 034,63000 | R40 173,15 |
| 10 | R7 573,39500 | R75 733,95 |

