
46-2231.4FH0.000 | |
|---|---|
DigiKey Part Number | 1948-46-2231.4FH0.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2231.4FH0.000 |
Description | ACTUATOR, 30.5 MM, 35 MM, FLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R622,25000 | R622,25 |

